JPY | USD
Favorite

ACS723KMATR-20AB-T Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
5,323 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 715.00000 ¥715
5 631.40000 ¥3,157
10 557.70000 ¥5,577
25 452.44000 ¥11,311
50 399.82000 ¥19,991
100 389.30000 ¥38,930
500 326.17000 ¥163,085

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1742-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥277.38800
  • Digi-Reel®  : 620-1742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,323 - Immediate
  • Unit Price: Digi-Reel®

ACS723KMATR-20AB-T

Datasheet
Digi-Key Part Number 620-1742-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS723KMATR-20AB-T
Copy  
Description SENSOR CURRENT HALL 20A AC/DC
Copy  
Detailed Description

Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets ACS723KMA
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 20A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 100mV/A
Frequency DC ~ 80kHz
Linearity ±1%
Accuracy ±2%
Voltage - Supply 4.5V ~ 5.5V
Response Time 5µs
Current - Supply (Max) 14mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACS722KMATR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

¥715.00000 Details

ACS723KMATR-10AB-T

SENSOR CURRENT HALL 10A AC/DC

Allegro MicroSystems

¥715.00000 Details

ACS723KMATR-40AB-T

SENSOR CURRENT HALL 40A AC/DC

Allegro MicroSystems

¥715.00000 Details

MIC5235-5.0YM5-TR

IC REG LINEAR 5V 150MA SOT23-5

Microchip Technology

¥114.00000 Details

BCS-103-L-S-PE-BE

CONN RCPT 3POS 0.1 GOLD PCB

Samtec Inc.

¥132.00000 Details

ACS70331EESATR-005B3

HIGH SENSITIVITY, 1 MHZ, GMR-BAS

Allegro MicroSystems

¥235.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1742-1