JPY | USD

ACS722KMATR-10AB-T Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 671.00000 ¥671.00
5 592.20000 ¥2,961.00
10 523.10000 ¥5,231.00
25 424.36000 ¥10,609.00
50 375.04000 ¥18,752.00
100 365.16000 ¥36,516.00
500 305.94600 ¥152,973.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1738-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥286.20800
  • Digi-Reel®  : 620-1738-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

ACS722KMATR-10AB-T

Datasheet
Digi-Key Part Number 620-1738-1-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS722KMATR-10AB-T
Copy  
Description SENSOR CURRENT HALL 10A AC/DC
Copy  
Detailed Description

Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS722KMA
Product Training Modules Hall Effect Current Sensor
HTML Datasheet ACS722KMA
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 132mV/A
Frequency DC ~ 80kHz
Linearity ±1%
Accuracy ±2.5%
Voltage - Supply 3V ~ 3.6V
Response Time 5µs
Current - Supply (Max) 12mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ACS722
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ACS722LLCTR-10AB-T

SENSOR CURRENT HALL 10A AC/DC

Allegro MicroSystems

¥527.00000 Details

ACS722KMATR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

¥671.00000 Details

ACS724LLCTR-10AB-T

SENSOR CURRENT HALL 10A AC/DC

Allegro MicroSystems

¥577.00000 Details

SN74LVC1G08DCK3

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

¥46.00000 Details

ASEK-70331EESA-2P5U3-DK

EVAL BOARD FOR ACS70331

Allegro MicroSystems

¥3,331.00000 Details

ACS71240LLCBTR-010B3

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

¥612.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1738-1