JPY | USD

ACS717KMATR-10B-T Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 575.00000 ¥575.00
5 507.20000 ¥2,536.00
10 448.00000 ¥4,480.00
25 363.48000 ¥9,087.00
50 321.20000 ¥16,060.00
100 312.75000 ¥31,275.00
500 262.03000 ¥131,015.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1711-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥245.12500
  • Cut Tape (CT)  : 620-1711-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥575.00000

ACS717KMATR-10B-T

Datasheet
Digi-Key Part Number 620-1711-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS717KMATR-10B-T
Copy  
Description SENSOR CURRENT HALL 10A AC/DC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS717
Product Training Modules Hall Effect Current Sensor
Featured Product ACS717 and ACS718 Current Sensor ICs
PCN Assembly/Origin Assembly Change 26/Sep/2019
HTML Datasheet ACS717
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 132mV/A
Frequency 40kHz
Linearity ±1%
Accuracy ±2%
Voltage - Supply 3V ~ 3.6V
Response Time 13µs
Current - Supply (Max) 7.5mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ACS717
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MLX91221KDF-ABF-010-SP

IC CURRENT SENSOR P&P 16SOIC

Melexis Technologies NV

¥549.00000 Details

TMCS1101A4BQDR

PRECISION ISOLATED CURRENT SENSO

Texas Instruments

¥522.00000 Details

ACS725KMATR-30AU-T

SENSOR CURRENT HALL 30A DC

Allegro MicroSystems

¥687.00000 Details

IXYA20N120A4HV

DISC IGBT XPT-GENX4 TO-263D2

IXYS

¥1,139.00000 Details

HCPL-3700-300E

OPTOISOLATOR 3.75KV DARL 8DIP GW

Broadcom Limited

¥589.00000 Details

NSR0320MW2T3G

DIODE SCHOTTKY 20V 1A SOD323

ON Semiconductor

¥38.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1711-6