JPY | USD

ACS716KLATR-6BB-T Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
1,450 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 584.00000 ¥584
5 515.00000 ¥2,575
10 454.80000 ¥4,548
25 369.08000 ¥9,227
50 326.16000 ¥16,308
100 317.57000 ¥31,757
500 266.07000 ¥133,035

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1445-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥248.90400
  • Digi-Reel®  : 620-1445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,450 - Immediate
  • Unit Price: Digi-Reel®

ACS716KLATR-6BB-T

Datasheet
Digi-Key Part Number 620-1445-1-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS716KLATR-6BB-T
Copy  
Description SENSOR CURRENT HALL 6A AC/DC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Current Sensor 6A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 6A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 100mV/A
Frequency DC ~ 120kHz
Linearity ±0.25%
Accuracy ±2.2%
Voltage - Supply 3V ~ 3.6V
Response Time 4µs
Current - Supply (Max) 11mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number ACS716
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ASEK716KLA-6BB-T-DK

BOARD DEMO 716KLA-6BB SENSOR

Allegro MicroSystems

¥10,234.00000 Details
You May Also Be Interested In

ACS712ELCTR-05B-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

¥668.00000 Details

ACS722LLCTR-05AB-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

¥528.00000 Details

ACS71240LLCBTR-010B3

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

¥613.00000 Details

ACS723LLCTR-05AB-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

¥528.00000 Details

LQ150X1LX95

LCD TFT 15.0" 1024X768 ASV

Sharp Microelectronics

¥15,488.30000 Details

ACS71240LLCBTR-050U5

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

¥507.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1445-1