ACS714ELCTR-30A-T Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 664.00000 ¥664
5 586.60000 ¥2,933
10 518.10000 ¥5,181
25 420.36000 ¥10,509
50 371.50000 ¥18,575
100 361.72000 ¥36,172
500 303.06200 ¥151,531
1,000 283.51000 ¥283,510

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1260-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥273.73367
  • Cut Tape (CT)  : 620-1260-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥664.00000

ACS714ELCTR-30A-T

Datasheet
Digi-Key Part Number 620-1260-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS714ELCTR-30A-T
Copy  
Description SENSOR CURRENT HALL 30A AC/DC
Copy  
Detailed Description

Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 30A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 66mV/A
Frequency DC ~ 80kHz
Linearity ±1.5%
Accuracy ±1.5%
Voltage - Supply 5V
Response Time 3.5µs
Current - Supply (Max) 13mA
Operating Temperature -40°C ~ 85°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ACS714
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS71240LLCBTR-050U5

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

¥504.00000 Details

10090770-S154ALF

CONN D-SUB HD RCPT 15P SLDR CUP

Amphenol ICC (FCI)

¥134.00000 Details

10090928-P154VLF

CONN D-SUB HD PLUG 15P VERT SLDR

Amphenol ICC (FCI)

¥319.00000 Details

BUK7222-55A,118

MOSFET N-CH 55V 48A DPAK

Nexperia USA Inc.

¥119.00000 Details

691412320002

TERM BLOCK 2POS 45DEG 3.81MM PCB

Würth Elektronik

¥68.00000 Details

FXX-3037-TOP

SERVOMOTOR RC 4.8-6V

Terasic Inc.

¥1,472.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1260-6