ACS71240LLCBTR-050U5 Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 504.00000 ¥504
10 452.50000 ¥4,525
25 427.84000 ¥10,696
100 370.79000 ¥37,079
250 351.78000 ¥87,945
500 315.65200 ¥157,826
1,000 269.08100 ¥269,081

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-2054-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥251.14233
  • Cut Tape (CT)  : 620-2054-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥504.00000

ACS71240LLCBTR-050U5

Datasheet
Digi-Key Part Number 620-2054-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS71240LLCBTR-050U5
Copy  
Description AUTOMOTIVE-GRADE, GALVANICALLY I
Copy  
Detailed Description

Current Sensor 50A 1 Channel Hall Effect, Open Loop Unidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 50A
Number of Channels 1
Output Voltage
Sensitivity 80mV/A
Frequency 120kHz
Linearity ±1%
Accuracy ±6%
Voltage - Supply 4.5V ~ 5.5V
Response Time 4µs
Current - Supply (Max) 12mA
Operating Temperature -40°C ~ 150°C (TA)
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number ACS712
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS712ELCTR-05B-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

¥664.00000 Details

ACS71240LLCBTR-045B5

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

¥610.00000 Details

ACS71240LLCBTR-030B3

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

¥610.00000 Details

ACS71240LLCBTR-010B3

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

¥610.00000 Details

ACS37002LMABTR-050U5

400 KHZ, HIGH ACCURACY CURRENT S

Allegro MicroSystems

¥921.00000 Details

AUIRF4905STRL

MOSFET P-CH 55V 42A D2PAK

Infineon Technologies

¥695.00000 Details
Additional Resources
Standard Package 1
Other Names 620-2054-6