JPY | USD

ACS71240LLCBTR-030B3 Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
239 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 612.00000 ¥612.00
5 539.20000 ¥2,696.00
10 476.50000 ¥4,765.00
25 386.56000 ¥9,664.00
50 341.60000 ¥17,080.00
100 332.63000 ¥33,263.00
500 278.68000 ¥139,340.00
1,000 260.70300 ¥260,703.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-2052-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥251.71267
  • Cut Tape (CT)  : 620-2052-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 249 - Immediate
  • Unit Price: ¥612.00000

ACS71240LLCBTR-030B3

Datasheet
Digi-Key Part Number 620-2052-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number ACS71240LLCBTR-030B3
Copy  
Description AUTOMOTIVE-GRADE, GALVANICALLY I
Copy  
Detailed Description

Current Sensor 30A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets ACS71240
Product Training Modules Hall Effect Current Sensor
Featured Product ACS71240 Integrated Current Sensor
Reference Design Library ASEK712ELC-20A-T-DK: Hall Effect Current Sense
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 30A
Number of Channels 1
Output Voltage
Sensitivity 44mV/A
Frequency 120kHz
Linearity ±1%
Accuracy ±6%
Voltage - Supply 3V ~ 3.6V
Response Time 4µs
Current - Supply (Max) 12mA
Operating Temperature -40°C ~ 150°C (TA)
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Base Part Number ACS712
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ACS71240LLCBTR-010B3

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

¥612.00000 Details

ACS71240LLCBTR-045B5

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

¥612.00000 Details

ACS71240KEXBLT-030B3

AUTOMOTIVE-GRADE, GALVANICALLY I

Allegro MicroSystems

¥259.00000 Details

ACS714ELCTR-30A-T

SENSOR CURRENT HALL 30A AC/DC

Allegro MicroSystems

¥666.00000 Details

ACS710KLATR-25CB-NL-T

SENSOR CURRENT HALL 25A AC/DC

Allegro MicroSystems

¥582.00000 Details

ACS722LLCTR-05AB-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

¥527.00000 Details
Additional Resources
Standard Package 1
Other Names 620-2052-6