JPY | USD
Favorite

ACS711KLCTR-12AB-T Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
7,098 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 297.00000 ¥297
5 275.60000 ¥1,378
10 228.90000 ¥2,289
25 190.80000 ¥4,770
50 169.58000 ¥8,479
100 161.11000 ¥16,111
500 135.66800 ¥67,834
1,000 127.18800 ¥127,188

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1372-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥122.94867
  • Cut Tape (CT)  : 620-1372-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,098 - Immediate
  • Unit Price: ¥297.00000

ACS711KLCTR-12AB-T

Datasheet
Digi-Key Part Number 620-1372-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ACS711KLCTR-12AB-T
Copy  
Description SENSOR CURRENT HALL 12.5A AC/DC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Current Sensor 12.5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 12.5A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 110mV/A
Frequency DC ~ 100kHz
Linearity ±1%
Accuracy ±5%
Voltage - Supply 3V ~ 5.5V
Response Time 4.6µs
Current - Supply (Max) 5.5mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

ASEK711KLC-12AB-T-DK

BOARD DEMO 711KLC-12AB SENSOR

Allegro MicroSystems

¥6,359.00000 Details
You May Also Be Interested In

ACS712ELCTR-05B-T

SENSOR CURRENT HALL 5A AC/DC

Allegro MicroSystems

¥638.00000 Details

1812L150/24MR

PTC RESET FUSE 24V 1.5A 1812

Littelfuse Inc.

¥68.00000 Details

MB85RS1MTPNF-G-JNERE1

IC FRAM 1M SPI 40MHZ 8SOP

Fujitsu Electronics America, Inc.

¥566.00000 Details

ACS725LLCTR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

¥553.00000 Details

ACS709LLFTR-20BB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

¥465.00000 Details

SN74LV4052ARGYR

IC MULTIPLEXER DUAL 4X1 16VQFN

Texas Instruments

¥66.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1372-6