JPY | USD
Favorite

A4957SESTR-T Motor Driver Power MOSFET Parallel 24-QFN-EP (4x4)
Price & Procurement
9,284 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 325.00000 ¥325
10 291.40000 ¥2,914
25 275.48000 ¥6,887
100 226.48000 ¥22,648
250 203.22400 ¥50,806
500 195.87800 ¥97,939

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1491-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: ¥162.82400
  • Digi-Reel®  : 620-1491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,284 - Immediate
  • Unit Price: Digi-Reel®

A4957SESTR-T

Datasheet
Digi-Key Part Number 620-1491-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A4957SESTR-T
Copy  
Description IC MOTOR DRIVER 3V-5.5V 24QFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Motor Driver Power MOSFET Parallel 24-QFN-EP (4x4)

Copy  
Documents & Media
Datasheets A4957
Product Training Modules A49xx Family of Stepper Motor Driver ICs
PCN Assembly/Origin A4984,5/A4957SESTR-T 4x4 QFN 08/Oct/2013
HTML Datasheet A4957
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge (2)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 3V ~ 5.5V
Voltage - Load 4.5V ~ 50V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
Base Part Number A4957
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

APEK4957SES-01-T-DK

BOARD EVAL FOR A4957SES

Allegro MicroSystems

¥20,023.00000 Details
You May Also Be Interested In

MMBTA06-7-F

TRANS NPN 80V 0.5A SOT23-3

Diodes Incorporated

¥24.00000 Details

MCP1525T-I/TT

IC VREF SERIES 1% SOT23-3

Microchip Technology

¥88.00000 Details

IRFH7446TRPBF

MOSFET N CH 40V 85A PQFN 5X6

Infineon Technologies

¥150.00000 Details

FM25640B-GTR

IC FRAM 64K SPI 20MHZ 8SOIC

Cypress Semiconductor Corp

¥542.00000 Details

BAS70-06-TP

DIODE ARRAY SCHOTTKY 70V SOT23

Micro Commercial Co

¥27.00000 Details

BZX84C15LT1G

DIODE ZENER 15V 225MW SOT23-3

ON Semiconductor

¥15.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1491-1