A4915MLPTR-T Motor Driver Power MOSFET Parallel 28-TSSOP-EP
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 545.00000 ¥545
10 490.30000 ¥4,903
25 463.52000 ¥11,588
100 401.72000 ¥40,172
250 381.11200 ¥95,278
500 341.97200 ¥170,986
1,000 291.51900 ¥291,519

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1489-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥291.51925
  • Cut Tape (CT)  : 620-1489-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥545.00000

A4915MLPTR-T

Datasheet
Digi-Key Part Number 620-1489-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number A4915MLPTR-T
Copy  
Description IC MOTOR DRIVER 3V-5.5V 28TSSOP
Copy  
Detailed Description

Motor Driver Power MOSFET Parallel 28-TSSOP-EP

Copy  
Customer Reference
Documents & Media
Datasheets A4915
Product Training Modules A49xx Family of Stepper Motor Driver ICs
Environmental Information RoHS Compliance Declaration Allegro
REACH Compliance Declaration Allegro
Featured Product A4915 Three-Phase MOSFET Controller IC
Reference Design Library APEK4915MET-01-T DK: 30A, 3-PH BLDC, 5 ~ 50V in
PCN Assembly/Origin A4915Myyy 21/Aug/2019
HTML Datasheet A4915
EDA / CAD Models A4915MLPTR-T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - High Side/Low Side (3)
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 3V ~ 5.5V
Voltage - Load 5V ~ 50V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 28-TSSOP-EP
Base Part Number A4915
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

APEK4915MLP-01-T

BOARD EVAL FOR A4915

Allegro MicroSystems

¥28,342.00000 Details

APEK4915MET-01-T DK

BOARD DEMO FOR 4915

Allegro MicroSystems

¥18,404.00000 Details
You May Also Be Interested In

APEK4915MLP-01-T

BOARD EVAL FOR A4915

Allegro MicroSystems

¥28,342.00000 Details

APEK4915MET-01-T DK

BOARD DEMO FOR 4915

Allegro MicroSystems

¥18,404.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1489-6