A4915METTR-T Motor Driver Power MOSFET Parallel 28-QFN (5x5)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 485.00000 ¥485
10 435.70000 ¥4,357
25 411.88000 ¥10,297
100 356.95000 ¥35,695
250 338.64400 ¥84,661
500 303.86400 ¥151,932

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 620-1490-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥259.03333
  • Cut Tape (CT)  : 620-1490-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥485.00000

A4915METTR-T

Datasheet
Digi-Key Part Number 620-1490-6-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number A4915METTR-T
Copy  
Description IC MOTOR DRIVER 3V-5.5V 28QFN
Copy  
Detailed Description

Motor Driver Power MOSFET Parallel 28-QFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets A4915
Product Training Modules A49xx Family of Stepper Motor Driver ICs
Featured Product A4915 Three-Phase MOSFET Controller IC
Reference Design Library APEK4915MET-01-T DK: 30A, 3-PH BLDC, 5 ~ 50V in
PCN Assembly/Origin A4915Myyy 21/Aug/2019
HTML Datasheet A4915
EDA / CAD Models A4915METTR-T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Digi-Reel® 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 3V ~ 5.5V
Voltage - Load 5V ~ 50V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
Base Part Number A4915
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

APEK4915MET-01-T DK

BOARD DEMO FOR 4915

Allegro MicroSystems

¥18,356.00000 Details

APEK4915MLP-01-T

BOARD EVAL FOR A4915

Allegro MicroSystems

¥28,267.00000 Details
You May Also Be Interested In

APEK4915MET-01-T DK

BOARD DEMO FOR 4915

Allegro MicroSystems

¥18,356.00000 Details

MCP8025-115E/MP

IC MOTOR DRIVER 6V-19V 40QFN

Microchip Technology

¥284.00000 Details

DRV8313RHHR

IC MOTOR DRIVER 8V-60V 36VQFN

Texas Instruments

¥464.00000 Details

DRV8303DCAR

IC MOTOR DRIVER 6V-60V 48HTSSOP

Texas Instruments

¥512.00000 Details

APEK4915MLP-01-T

BOARD EVAL FOR A4915

Allegro MicroSystems

¥28,267.00000 Details

A3946KLPTR-T

IC MOTOR DRIVER 7V-60V 16TSSOP

Allegro MicroSystems

¥419.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1490-6