JPY | USD

A3946KLPTR-T Motor Driver Power MOSFET Parallel 16-TSSOP-EP
Price & Procurement
4,300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 423.00000 ¥423
10 379.30000 ¥3,793
25 358.56000 ¥8,964
100 310.77000 ¥31,077
250 294.83600 ¥73,709
500 264.55400 ¥132,277
1,000 225.52300 ¥225,523

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 620-1295-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥225.52300
  • Digi-Reel®  : 620-1295-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,300 - Immediate
  • Unit Price: Digi-Reel®

A3946KLPTR-T

Datasheet
Digi-Key Part Number 620-1295-1-ND
Copy  
Manufacturer

Allegro MicroSystems

Copy  
Manufacturer Part Number A3946KLPTR-T
Copy  
Description IC MOTOR DRIVER 7V-60V 16TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Motor Driver Power MOSFET Parallel 16-TSSOP-EP

Copy  
Customer Reference
Documents & Media
Datasheets A3946
PCN Assembly/Origin A3946KLPTR 04/May/2017
HTML Datasheet A3946
EDA / CAD Models A3946KLPTR-T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Allegro MicroSystems
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Controller - Commutation, Direction Management
Output Configuration Pre-Driver - Half Bridge
Interface Parallel
Technology Power MOSFET
Step Resolution -
Applications General Purpose
Current - Output -
Voltage - Supply 7V ~ 60V
Voltage - Load -
Operating Temperature -40°C ~ 135°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
Base Part Number A3946
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

HIP4081AIBZT

IC GATE DRVR HALF-BRIDGE 20SOIC

Renesas Electronics America Inc

¥678.00000 Details

ABM8AIG-25.000MHZ-12-2Z-T3

CRYSTAL 25.0000MHZ 12PF SMD

Abracon LLC

¥141.00000 Details

SZ1SMB16CAT3G

TVS DIODE 16VWM 26VC SMB

Littelfuse Inc.

¥76.00000 Details

FSM2JMTR

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

¥40.00000 Details

A4931METTR-T

IC MOTOR DRIVER 8V-37.5V 28QFN

Allegro MicroSystems

¥282.00000 Details

DRV8825PWPR

IC MTR DRVR BIPLR 8.2-45V 28SSOP

Texas Instruments

¥532.00000 Details
Additional Resources
Standard Package 1
Other Names 620-1295-1