JPY | USD

Photo Not Available
AP1019BEC Motor Driver DMOS Logic 16-WLCSP (1.96x1.96)
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233
10 209.30000 ¥2,093
25 197.40000 ¥4,935
100 168.19000 ¥16,819
250 157.92400 ¥39,481
500 138.18400 ¥69,092
1,000 114.49600 ¥114,496
2,500 106.59920 ¥266,498

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 974-AP1019BECTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥102.65140
  • Digi-Reel®  : 974-AP1019BECDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

AP1019BEC

Digi-Key Part Number 974-AP1019BECCT-ND
Copy  
Manufacturer

AKM Semiconductor Inc.

Copy  
Manufacturer Part Number AP1019BEC
Copy  
Description 9.0V 2CH H-BRIDGE MOTOR DRIVER
Copy  
Detailed Description

Motor Driver DMOS Logic 16-WLCSP (1.96x1.96)

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin AP1019BEC Site Chg 10/May/2021
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC -
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Logic
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 1.1A
Voltage - Supply 2.7V ~ 5.5V
Voltage - Load 2V ~ 9V
Operating Temperature -30°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-UFBGA, WLCSP
Supplier Device Package 16-WLCSP (1.96x1.96)
Base Part Number AP1019
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 974-AP1019BECCT