JPY | USD
Favorite

AK4127VF Audio Sample Rate Converter 2 Channel 30-VSOP
Price & Procurement
6,204 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 439.00000 ¥439
10 393.50000 ¥3,935
25 371.92000 ¥9,298
100 305.80000 ¥30,580
250 274.39200 ¥68,598
500 264.47400 ¥132,237

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 974-1048-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥219.84400
  • Cut Tape (CT)  : 974-1048-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,204 - Immediate
  • Unit Price: ¥439.00000

AK4127VF

Datasheet
Digi-Key Part Number 974-1048-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK4127VF
Copy  
Description IC SAMPLE RATE CONVERTER 30VSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Audio Sample Rate Converter 2 Channel 30-VSOP

Copy  
Documents & Media
Datasheets AK4127
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Sample Rate Converter
Applications Digital Audio Interfacing
Number of Channels 2
Interface I²S
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 8kHz ~ 216kHz
Mounting Type Surface Mount
Package / Case 30-TSSOP (0.220", 5.60mm Width)
Supplier Device Package 30-VSOP
Base Part Number AK4127
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

AK4128AEQ

IC SAMPLE RATE CONVERTER 64LQFP

AKM Semiconductor Inc.

¥1,164.00000 Details

AK4118AEQ

IC AUDIO TRANSCEIVER 48LQFP

AKM Semiconductor Inc.

¥444.00000 Details

AK4490EQ

IC DAC/AUDIO 32BIT 768K 48LQFP

AKM Semiconductor Inc.

¥515.00000 Details

AK4113VF

IC AUDIO RECEIVER 30VSOP

AKM Semiconductor Inc.

¥531.00000 Details

DIR9001PWR

IC AUDIO RECEIVER 28TSSOP

Texas Instruments

¥472.00000 Details
Additional Resources
Standard Package 1
Other Names 974-1048-6