JPY | USD
Favorite

AK4127VF Audio Sample Rate Converter 2 Channel 30-VSOP
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 225.09500 ¥225,095
2,000 216.63250 ¥433,265
5,000 209.86260 ¥1,049,313
10,000 203.09280 ¥2,030,928

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 974-1048-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 217 - Immediate
  • Unit Price: ¥449.00000
  • Digi-Reel®  : 974-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 217 - Immediate
  • Unit Price: Digi-Reel®

AK4127VF

Datasheet
Digi-Key Part Number 974-1048-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AK4127VF
Copy  
Description IC SAMPLE RATE CONVERTER 30VSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Audio Sample Rate Converter 2 Channel 30-VSOP

Copy  
Documents & Media
Datasheets AK4127
HTML Datasheet AK4127
Product Attributes
Type Description Select All
Categories
Manufacturer AKM Semiconductor Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Function Sample Rate Converter
Applications Digital Audio Interfacing
Number of Channels 2
Interface I²S
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Specifications 8kHz ~ 216kHz
Mounting Type Surface Mount
Package / Case 30-TSSOP (0.220", 5.60mm Width)
Supplier Device Package 30-VSOP
Base Part Number AK4127
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

AK4118AEQ

IC AUDIO TRANSCEIVER 48LQFP

AKM Semiconductor Inc.

¥455.00000 Details

AK4490EQ

IC DAC/AUDIO 32BIT 768K 48LQFP

AKM Semiconductor Inc.

¥527.00000 Details

AK4128AEQ

IC SAMPLE RATE CONVERTER 64LQFP

AKM Semiconductor Inc.

¥1,192.00000 Details

AK4113VF

IC AUDIO RECEIVER 30VSOP

AKM Semiconductor Inc.

¥543.00000 Details
Additional Resources
Standard Package 1,000
Other Names 974-1048-2
AK4127VF E2
AK4127VF-E2
AK4127VFP-E2
AK4127VFP-E2-ND
AK4127VFPE2
Q5857219