AT25XE041D-MAHN-T FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz 8-UDFN (2x3)
Price & Procurement
3,808 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 62.30000 ¥623
25 57.92000 ¥1,448
50 57.58000 ¥2,879
100 51.14000 ¥5,114
250 50.48800 ¥12,622
500 49.72400 ¥24,862
1,000 48.39600 ¥48,396

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AT25XE041D-MAHN-T

Digi-Key Part Number 1265-AT25XE041D-MAHN-TCT-ND
Copy  
Manufacturer

Adesto Technologies

Copy  
Manufacturer Part Number AT25XE041D-MAHN-T
Copy  
Supplier
Copy  
Description IC FLASH 4MBIT SPI/QUAD 8USON
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

FLASH - NOR Memory IC 4Mb (512K x 8) SPI - Quad I/O 104MHz 8-UDFN (2x3)

Copy  
Customer Reference
Documents & Media
EDA / CAD Models AT25XE041D-MAHN-T by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 4Mb (512K x 8)
Memory Interface SPI - Quad I/O
Clock Frequency 104MHz
Write Cycle Time - Word, Page 4ms, 30ms
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
Base Part Number AT25XE041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AT25XE041B-MAHN-T

IC FLASH 4MBIT SPI 85MHZ 8UDFN

Adesto Technologies

¥145.00000 Details
Additional Resources
Standard Package 1
Other Names 1265-AT25XE041D-MAHN-TCT