AT25DF041B-MAHN-T FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-UDFN (2x3)
Price & Procurement
9,537 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 139.00000 ¥139
10 127.00000 ¥1,270
25 123.52000 ¥3,088
50 122.88000 ¥6,144
100 109.85000 ¥10,985
250 109.52800 ¥27,382
500 107.87200 ¥53,936
1,000 103.29300 ¥103,293

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1265-1265-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥96.16960
  • Cut Tape (CT)  : 1265-1265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,537 - Immediate
  • Unit Price: ¥139.00000

AT25DF041B-MAHN-T

Datasheet
Digi-Key Part Number 1265-1265-6-ND
Copy  
Manufacturer

Adesto Technologies

Copy  
Manufacturer Part Number AT25DF041B-MAHN-T
Copy  
Supplier
Copy  
Description IC FLASH 4MBIT SPI 104MHZ 8UDFN
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-UDFN (2x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 4Mb (512K x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 8µs, 2.5ms
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
Base Part Number AT25DF041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AT25XE041B-MAHN-T

IC FLASH 4MBIT SPI 85MHZ 8UDFN

Adesto Technologies

¥145.00000 Details

AT25DF041B-SSHN-T

IC FLASH 4MBIT SPI 104MHZ 8SOIC

Adesto Technologies

¥94.00000 Details

W25X40CLUXIG TR

IC FLASH 4MBIT SPI 104MHZ 8USON

Winbond Electronics

¥74.00000 Details
Additional Resources
Standard Package 1
Other Names 1265-1265-6