JPY | USD

AT25DF041B-MAHN-T FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-UDFN (2x3)
Price & Procurement
7,081 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 139.00000 ¥139.00
10 126.60000 ¥1,266.00
25 123.20000 ¥3,080.00
50 122.56000 ¥6,128.00
100 109.56000 ¥10,956.00
250 109.23600 ¥27,309.00
500 107.58800 ¥53,794.00
1,000 103.02100 ¥103,021.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1265-1265-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: ¥96.38800
  • Digi-Reel®  : 1265-1265-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,081 - Immediate
  • Unit Price: Digi-Reel®

AT25DF041B-MAHN-T

Datasheet
Digi-Key Part Number 1265-1265-1-ND
Copy  
Manufacturer

Adesto Technologies

Copy  
Manufacturer Part Number AT25DF041B-MAHN-T
Copy  
Supplier
Copy  
Description IC FLASH 4MBIT SPI 104MHZ 8UDFN
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

FLASH Memory IC 4Mb (512K x 8) SPI 104MHz 8-UDFN (2x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Adesto Technologies
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH
Memory Size 4Mb (512K x 8)
Memory Interface SPI
Clock Frequency 104MHz
Write Cycle Time - Word, Page 8µs, 2.5ms
Voltage - Supply 1.65V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
Base Part Number AT25DF041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AYF330735

CONN FPC 7POS 0.30MM R/A

Panasonic Electric Works

¥83.00000 Details

DF40C-44DP-0.4V(51)

CONN PLUG 44POS SMD GOLD

Hirose Electric Co Ltd

¥113.00000 Details

AT25XE041D-MAHN-T

IC FLASH 4MBIT SPI/QUAD 8USON

Adesto Technologies

¥64.00000 Details

MAX3232EIPWRQ1

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

¥310.00000 Details

MCIMX6U4AVM08AC

IC MPU I.MX6DL 800MHZ 624MAPBGA

NXP USA Inc.

¥7,772.02667 Details

PHDMI2FR4Z

TVS DIODE 3VC DFN2510A-10

Nexperia USA Inc.

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names 1265-1265-1