JPY | USD

Price & Procurement
1,086 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 104.00000 ¥104
10 56.80000 ¥568
25 42.48000 ¥1,062
50 37.86000 ¥1,893
100 37.13000 ¥3,713
250 32.66800 ¥8,167
500 29.70000 ¥14,850
1,000 26.73100 ¥26,731
5,000 20.04800 ¥100,240

Submit a request for quotation on quantities greater than those displayed.

122302

Datasheet
Digi-Key Part Number 2098-122302-ND
Copy  
Manufacturer

Adels-Contact

Copy  
Manufacturer Part Number 122302
Copy  
Description CONN TERM STRIP 2CIRC 0.394"
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

2 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws

Copy  
Customer Reference
Documents & Media
Datasheets 122302 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Adels-Contact
Series -
Packaging Bulk 
Part Status Active
Terminal Block Type Eurostyle Terminal Strip
Number of Circuits 2
Number of Wire Entries 4
Pitch 0.394" (10.00mm)
Number of Rows 2
Current Rating (Amps) 24A
Voltage Rating 450V
Wire Gauge 14-20 AWG
Top Termination Screws
Bottom Termination Closed
Barrier Type Enclosed
Features -
Color Natural
Terminal Screw Material -
Terminal Screw Finish -
Mounting Type Chassis, Panel
Operating Temperature 85°C
Material - Insulation Polyamide (PA6), Nylon 6
Material Flammability Rating UL94 V-2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,100
Other Names 2098-122302