JPY | USD

HSD-04H-S-PRA-SG-C1-TR HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100Ohm Through Hole, Right Angle Solder
Price & Procurement
600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 399.00000 ¥399
10 383.10000 ¥3,831
25 351.16000 ¥8,779
50 335.22000 ¥16,761
100 319.25000 ¥31,925

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

HSD-04H-S-PRA-SG-C1-TR

Datasheet
Digi-Key Part Number 2057-HSD-04H-S-PRA-SG-C1-CT-ND
Copy  
Manufacturer

Adam Tech

Copy  
Manufacturer Part Number HSD-04H-S-PRA-SG-C1-TR
Copy  
Description CONN FAKRA HIGH SPEED DATA 4POS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100Ohm Through Hole, Right Angle Solder

Copy  
Customer Reference
Documents & Media
Datasheets Datasheet
Medical Industry Brochure
Featured Product High Speed Data FAKRA Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Adam Tech
Series HSD
Packaging Cut Tape (CT) 
Part Status Active
Connector Style HSD®, Fakra, Quadraxial
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 100Ohm
Mounting Type Through Hole, Right Angle
Mounting Feature -
Cable Group -
Fastening Type Latch Lock
Frequency - Max 2GHz
Number of Ports 1
Features Code H
Housing Color Violet, Heather
Ingress Protection -
Includes -
Body Material Zinc Alloy
Body Finish Tin
Center Contact Plating Gold
Dielectric Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 105°C
Center Contact Material Brass
Mating Cycles 25
Insertion Loss 0.10dB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2057-HSD-04H-S-PRA-SG-C1-CT