JPY | USD

HSD-04B-S-PRB-SG-C1-TR HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100Ohm Through Hole, Right Angle Solder
Price & Procurement
599 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398.00
10 382.00000 ¥3,820.00
25 350.20000 ¥8,755.00
50 334.28000 ¥16,714.00
100 318.35000 ¥31,835.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

HSD-04B-S-PRB-SG-C1-TR

Datasheet
Digi-Key Part Number 2057-HSD-04B-S-PRB-SG-C1-DKR-ND
Copy  
Manufacturer

Adam Tech

Copy  
Manufacturer Part Number HSD-04B-S-PRB-SG-C1-TR
Copy  
Description CONN FAKRA HIGH SPEED DATA 4POS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100Ohm Through Hole, Right Angle Solder

Copy  
Customer Reference
Documents & Media
Datasheets Datasheet
Medical Industry Brochure
Featured Product High Speed Data FAKRA Connectors
Product Attributes
Type Description Select All
Categories
Manufacturer Adam Tech
Series HSD
Packaging Digi-Reel® 
Part Status Active
Connector Style HSD®, Fakra, Quadraxial
Connector Type Plug, Male Pin
Contact Termination Solder
Shield Termination Solder
Impedance 100Ohm
Mounting Type Through Hole, Right Angle
Mounting Feature -
Cable Group -
Fastening Type Latch Lock
Frequency - Max 2GHz
Number of Ports 1
Features Code B
Housing Color White
Ingress Protection -
Includes -
Body Material Zinc Alloy
Body Finish Tin
Center Contact Plating Gold
Dielectric Material Polyamide (PA), Nylon
Operating Temperature -40°C ~ 105°C
Center Contact Material Brass
Mating Cycles 25
Insertion Loss 0.10dB
Base Part Number HSD-04B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2057-HSD-04B-S-PRB-SG-C1-DKR