JPY | USD

Photo Not Available
ESMC-M-50-SGS-SMT-B-PP-T/R Connector Header Surface Mount 50 position 0.050" (1.27mm)
Price & Procurement
450 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 302.00000 ¥302
10 289.20000 ¥2,892
100 241.06000 ¥24,106

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ESMC-M-50-SGS-SMT-B-PP-T/R

Datasheet
Digi-Key Part Number 2057-ESMC-M-50-SGS-SMT-B-PP-CT-ND
Copy  
Manufacturer

Adam Tech

Copy  
Manufacturer Part Number ESMC-M-50-SGS-SMT-B-PP-T/R
Copy  
Description CONN HEADER VERT SMT 50POS 1.27M
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 50 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Adam Tech
Series ESMC
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 50
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.325" (8.25mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Board Guide, Pick and Place, Solder Retention
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1.2A
Voltage Rating -
Mated Stacking Heights 9.5mm, 12.3mm, 16.9mm
Contact Finish Thickness - Post -
Applications -
Base Part Number ESMC-M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2057-ESMC-M-50-SGS-SMT-B-PP-CT