ESMC-M-26-SGR-SMT-T/R Connector Header Surface Mount, Right Angle 26 position 0.050" (1.27mm)
Price & Procurement
2,263 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 227.00000 ¥227
10 198.20000 ¥1,982
100 177.13000 ¥17,713

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

ESMC-M-26-SGR-SMT-T/R

Datasheet
Digi-Key Part Number 2057-ESMC-M-26-SGR-SMT-DKR-ND
Copy  
Manufacturer

Adam Tech

Copy  
Manufacturer Part Number ESMC-M-26-SGR-SMT-T/R
Copy  
Description CONN HEADER R/A SMT 26POS 1.27MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 26 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Adam Tech
Series ESMC
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.165" (4.20mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Thermoplastic
Features Board Guide, Solder Retention
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 1.2A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
Base Part Number ESMC-M
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0533980271

CONN HEADER SMD 2POS 1.25MM

Molex

¥62.00000 Details

0533980471

CONN HEADER SMD 4POS 1.25MM

Molex

¥80.00000 Details

12401832E402A

CONN RCP USB3.1 TYPEC 24P SMD RA

Amphenol ICC (Commercial Products)

¥330.00000 Details

ABM8G-25.000MHZ-B4Y-T

CRYSTAL 25.0000MHZ 10PF SMD

Abracon LLC

¥97.00000 Details

15150262601000

CONN HEADER SMD R/A 26POS 1.27MM

HARTING

¥482.00000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

¥554.00000 Details
Additional Resources
Standard Package 1
Other Names 2057-ESMC-M-26-SGR-SMT-DKR