JPY | USD

Photo Not Available
ESMC-F-68-SGS-SMT-B-PP-T/R 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Price & Procurement
400 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 486.00000 ¥486
10 467.00000 ¥4,670
100 389.19000 ¥38,919

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ESMC-F-68-SGS-SMT-B-PP-T/R

Datasheet
Digi-Key Part Number 2057-ESMC-F-68-SGS-SMT-B-PP-CT-ND
Copy  
Manufacturer

Adam Tech

Copy  
Manufacturer Part Number ESMC-F-68-SGS-SMT-B-PP-T/R
Copy  
Description CONN RCPT VERT SMT 68POS 1.27MM
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Adam Tech
Series ESMC
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 68
Number of Positions Loaded All
Pitch - Mating 0.050" (1.27mm)
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.356" (9.05mm)
Contact Length - Post -
Operating Temperature -55°C ~ 125°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights 10.8mm, 12.3mm, 13.9mm
Ingress Protection -
Features Board Guide, Pick and Place, Solder Retention
Current Rating (Amps) 1.2A
Voltage Rating -
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2057-ESMC-F-68-SGS-SMT-B-PP-CT