Price & Procurement
209 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 318.00000 ¥318
10 311.10000 ¥3,111
50 296.26000 ¥14,813
100 259.22000 ¥25,922
500 251.81600 ¥125,908

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11259-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥214.78400
  • Cut Tape (CT)  : 535-11259-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 209 - Immediate
  • Unit Price: ¥318.00000

ASVMB-29.4912MHZ-XY-T

Datasheet
Digi-Key Part Number 535-11259-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ASVMB-29.4912MHZ-XY-T
Copy  
Description MEMS OSC XO 29.4912MHZ LVCMOS
Copy  
Detailed Description

29.4912MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets ASVMB Series Datasheet
ASVMB Drawing
Environmental Information Abracon REACH 219
Mfg CAD Models ASVMB.stp
HTML Datasheet ASVMB Series Datasheet
ASVMB Drawing
3D Drawings ASVMB.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASVMB, Pure Silicon™
Packaging Digi-Reel® 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 29.4912MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-11259-6