JPY | USD

Price & Procurement
245 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 319.00000 ¥319.00
10 311.80000 ¥3,118.00
50 296.92000 ¥14,846.00
100 259.81000 ¥25,981.00
500 252.38800 ¥126,194.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-11259-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥215.27200
  • Digi-Reel®  : 535-11259-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 245 - Immediate
  • Unit Price: Digi-Reel®

ASVMB-29.4912MHZ-XY-T

Datasheet
Digi-Key Part Number 535-11259-1-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ASVMB-29.4912MHZ-XY-T
Copy  
Description MEMS OSC XO 29.4912MHZ LVCMOS
Copy  
Detailed Description

29.4912MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead Exposed Pad

Copy  
Customer Reference
Documents & Media
Datasheets ASVMB Series Datasheet
ASVMB Drawing
Mfg CAD Models ASVMB.stp
HTML Datasheet ASVMB Series Datasheet
ASVMB Drawing
3D Drawings ASVMB.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASVMB, Pure Silicon™
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 29.4912MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PDS1-S5-D5-M

DC DC CONVERTER +/-5V 1W

CUI Inc.

¥633.00000 Details

SMAJ51A

TVS DIODE 51VWM 82.4VC DO214AC

Littelfuse Inc.

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names 535-11259-1