Price & Procurement
365 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 178.00000 ¥178
10 170.20000 ¥1,702
50 166.22000 ¥8,311
100 142.47000 ¥14,247
500 138.51600 ¥69,258

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9318-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥116.74900
  • Cut Tape (CT)  : 535-9318-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 365 - Immediate
  • Unit Price: ¥178.00000

ASV-24.576MHZ-EJ-T

Datasheet
Digi-Key Part Number 535-9318-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ASV-24.576MHZ-EJ-T
Copy  
Description XTAL OSC XO 24.5760MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

24.576MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
Environmental Information Abracon REACH 219
Mfg CAD Models ASV.stp
HTML Datasheet ASV Series Datasheet
ASV Drawing
EDA / CAD Models ASV-24.576MHZ-EJ-T by Ultra Librarian
3D Drawings ASV.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASV
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24.576MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±20ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 15mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-7050-04-01

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

¥3,713.00000 Details

AXS-7050-04-02

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

¥3,211.32000 Details
You May Also Be Interested In

DIT4192IPW

IC LINE DRIVER 28TSSOP

Texas Instruments

¥770.00000 Details

CWX813-024.576M

XTAL OSC XO 24.5760MHZ LVCMOS

Connor Winfield

¥264.00000 Details

CA25C24C3GLT

XTAL OSC XO 24.576MHZ 3.3V SMD

CTS-Frequency Controls

¥141.03600 Details
Additional Resources
Standard Package 1
Other Names 535-9318-6