Price & Procurement
422 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 303.00000 ¥303
10 296.00000 ¥2,960
50 281.94000 ¥14,097
100 246.70000 ¥24,670
500 239.65000 ¥119,825

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 300-8234-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥204.40700
  • Cut Tape (CT)  : 300-8234-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 422 - Immediate
  • Unit Price: ¥303.00000

ASV-125.000MHZ-EC-T

Datasheet
Digi-Key Part Number 300-8234-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ASV-125.000MHZ-EC-T
Copy  
Description XTAL OSC XO 125.0000MHZ HCMOS
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

125MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ASV Series Datasheet
ASV Drawing
Environmental Information Abracon REACH 219
Mfg CAD Models ASV.stp
HTML Datasheet ASV Series Datasheet
ASV Drawing
3D Drawings ASV.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASV
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 50mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max) 0.071" (1.80mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-7050-04-01

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

¥3,703.00000 Details

AXS-7050-04-02

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

¥3,202.84000 Details
Additional Resources
Standard Package 1
Other Names 300-8234-6