JPY | USD
Favorite

ASTMTXK-32.768KHZ-LY-T3 32.768kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA
Price & Procurement
3,714 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 300.00000 ¥300
10 293.10000 ¥2,931
50 279.16000 ¥13,958
100 244.25000 ¥24,425
500 237.27800 ¥118,639
1,000 202.38400 ¥202,384

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-12983-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥171.29667
  • Digi-Reel®  : 535-12983-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,714 - Immediate
  • Unit Price: Digi-Reel®

ASTMTXK-32.768KHZ-LY-T3

Datasheet
Digi-Key Part Number 535-12983-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASTMTXK-32.768KHZ-LY-T3
Copy  
Description MEMS OSC XO 32.7680KHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA

Copy  
Documents & Media
Datasheets ASTMTXK Series Datasheet
Video File Abracon Tiny But Mighty
Featured Product KHz MEMS Oscillators
Tiny But Mighty™ Collection
Mfg CAD Models ASTMTXK.stp
3D Drawings ASTMTXK.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASTMTXK
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 32.768kHz
Function -
Output LVCMOS
Voltage - Supply 1.5V ~ 3.63V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.52µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-UFBGA, CSPBGA
Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ABKIT-RTC32K-1

RTC AND 32KHZ SAMPLE KIT

Abracon LLC

¥8,857.00000 Details
You May Also Be Interested In

SIT1552AI-JF-DCC-32.768D

MEMS OSC TCXO 32.7680KHZ LVCMOS

SiTIME

¥222.00000 Details

ADS8555SPM

IC ADC 16BIT SAR 64LQFP

Texas Instruments

¥2,402.00000 Details
Additional Resources
Standard Package 1
Other Names 535-12983-1