JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 366.00000 ¥366.00
10 349.10000 ¥3,491.00
50 331.62000 ¥16,581.00
100 296.70000 ¥29,670.00
500 279.24800 ¥139,624.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-12971-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥244.34200
  • Cut Tape (CT)  : 535-12971-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥366.00000

ASTMTXK-32.768KHZ-LG-T

Datasheet
Digi-Key Part Number 535-12971-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ASTMTXK-32.768KHZ-LG-T
Copy  
Description MEMS OSC XO 32.7680KHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

32.768kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-UFBGA, CSPBGA

Copy  
Customer Reference
Documents & Media
Datasheets ASTMTXK Series Datasheet
Featured Product KHz MEMS Oscillators
Tiny But Mighty™ Collection
Mfg CAD Models ASTMTXK.stp
HTML Datasheet ASTMTXK Series Datasheet
3D Drawings ASTMTXK.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASTMTXK
Packaging Digi-Reel® 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 32.768kHz
Function -
Output LVCMOS
Voltage - Supply 1.5V ~ 3.63V
Frequency Stability ±5ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.52µA
Ratings -
Mounting Type Surface Mount
Package / Case 4-UFBGA, CSPBGA
Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm)
Height - Seated (Max) 0.024" (0.60mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATS120SM-1E

CRYSTAL 12.0000MHZ SERIES SMD

CTS-Frequency Controls

¥44.00000 Details

TBU-CA085-300-WH

SURGE SUPP TBU 300MA 850VIMP SMD

Bourns Inc.

¥210.00000 Details

NX3225GA-25.000M-STD-CRG-2

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

¥68.00000 Details

ASTMTXK-32.768KHZ-NG-T

MEMS OSC XO 32.7680KHZ LVCMOS

Abracon LLC

¥297.00000 Details

KT3225T32768EAW30TAA

XTAL OSC TCXO 32.7680KHZ CMOS

Kyocera International Inc. Electronic Components

¥597.00000 Details

AD7768-1BCPZ

IC ADC 24BIT SIGMA-DELTA 28LFCSP

Analog Devices Inc.

¥1,606.00000 Details
Additional Resources
Standard Package 1
Other Names 535-12971-6