JPY | USD
Favorite

ASMPM-0806-R47M-T 470nH Unshielded Multilayer Inductor 3.6A 40mOhm Max 0806 (2016 Metric)
In Stock: 1,117
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 47.00000 ¥47
10 41.80000 ¥418
25 36.64000 ¥916
50 31.40000 ¥1,570
100 28.80000 ¥2,880
250 26.17600 ¥6,544
500 24.60400 ¥12,302
1,000 18.84400 ¥18,844

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14173-2-ND
  • Minimum Quantity: 12,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥15.30875

ASMPM-0806-R47M-T

Datasheet
Digi-Key Part Number 535-14173-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASMPM-0806-R47M-T
Copy  
Description FIXED IND 470NH 3.6A 40 MOHM SMD
Copy  
Detailed Description

470nH Unshielded Multilayer Inductor 3.6A 40mOhm Max 0806 (2016 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASMPM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Multilayer
Material - Core Ceramic
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 3.6A
Current - Saturation 4A
Shielding Unshielded
DC Resistance (DCR) 40mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-14173-1