JPY | USD

Price & Procurement
1,986 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 287.00000 ¥287
10 279.80000 ¥2,798
50 266.48000 ¥13,324
100 233.17000 ¥23,317
500 226.50400 ¥113,252

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-11116-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥193.19500
  • Digi-Reel®  : 535-11116-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,986 - Immediate
  • Unit Price: Digi-Reel®

ASEMB-11.0592MHZ-XY-T

Datasheet
Digi-Key Part Number 535-11116-1-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ASEMB-11.0592MHZ-XY-T
Copy  
Description MEMS OSC XO 11.0592MHZ CMOS SMD
Copy  
Detailed Description

11.0592MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ASEMB Series Datasheet
ASEMB Series Drawing
Mfg CAD Models ASEMB.stp
HTML Datasheet ASEMB Series Drawing
EDA / CAD Models ASEMB-11.0592MHZ-XY-T by Ultra Librarian
3D Drawings ASEMB-3D.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASEMB, Pure Silicon™
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 11.0592MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3021EDH#TRPBF

IC REG LIN POS ADJ 500MA 16DFN

Analog Devices Inc.

¥730.00000 Details
Additional Resources
Standard Package 1
Other Names 535-11116-1