JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 135.00000 ¥135.00
10 129.20000 ¥1,292.00
50 126.12000 ¥6,306.00
100 108.11000 ¥10,811.00
500 105.11400 ¥52,557.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9576-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥88.59600
  • Cut Tape (CT)  : 535-9576-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥135.00000

ASE-48.000MHZ-LC-T

Datasheet
Digi-Key Part Number 535-9576-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ASE-48.000MHZ-LC-T
Copy  
Description XTAL OSC XO 48.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

48MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ASE Series Datasheet
ASE Drawing
Mfg CAD Models ASE.stp
HTML Datasheet ASE Series Datasheet
ASE Drawing
3D Drawings ASE.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASE
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 48MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 19mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

AXS-3225-04-10

SOCKET 4PAD 3.2X2.5 OSCILLATOR

Abracon LLC

¥3,721.00000 Details

AXS-3225-04-07

SOCKET 4PAD 3.2X2.5 OSCILLATOR

Abracon LLC

¥3,218.60000 Details
You May Also Be Interested In

ACM7060-701-2PL-TL01

CMC 4A 2LN 700 OHM SMD

TDK Corporation

¥217.00000 Details

ASE-24.000MHZ-LC-T

XTAL OSC XO 24.0000MHZ CMOS SMD

Abracon LLC

¥165.00000 Details

0545501033

CONN FFC TOP 10POS 0.50MM R/A

Molex

¥162.00000 Details

5019513210

CONN FFC VERT 32POS 0.50MM SMD

Molex

¥224.00000 Details

M50-3530242

CONN HEADER VERT 2POS 1.27MM

Harwin Inc.

¥14.00000 Details

SI7232DN-T1-GE3

MOSFET 2N-CH 20V 25A PPAK 1212-8

Vishay Siliconix

¥112.00000 Details
Additional Resources
Standard Package 1
Other Names 535-9576-6