JPY | USD

Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 217.00000 ¥217
10 206.50000 ¥2,065
50 201.68000 ¥10,084
100 172.87000 ¥17,287
500 168.06000 ¥84,030

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-11738-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥141.65000
  • Cut Tape (CT)  : 535-11738-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥217.00000

ASDMB-50.000MHZ-LC-T

Datasheet
Digi-Key Part Number 535-11738-6-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ASDMB-50.000MHZ-LC-T
Copy  
Description MEMS OSC XO 50.0000MHZ LVCMOS
Copy  
Detailed Description

50MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ASDMB Series Datasheet
ASDMB Drawing
Mfg CAD Models ASDMB.stp
HTML Datasheet ASDMB Series Datasheet
3D Drawings ASDMB.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASDMB, Pure Silicon™
Packaging Digi-Reel® 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 50MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASDMB-24.000MHZ-LC-T

MEMS OSC XO 24.0000MHZ LVCMOS

Abracon LLC

¥217.00000 Details

ABM3-24.000MHZ-D2Y-T

CRYSTAL 24.0000MHZ 18PF SMD

Abracon LLC

¥118.00000 Details

DS90UB953TRHBTQ1

CSI2 FPD3 SERIALIZER

Texas Instruments

¥1,515.00000 Details

SS5-30-3.50-L-D-K-TR

CONN SOCKET 60POS SMD GOLD

Samtec Inc.

¥672.00000 Details

TPS51200DRCT

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

¥122.00000 Details

742792118

FERRITE BEAD 600 OHM 1206 1LN

Würth Elektronik

¥27.00000 Details
Additional Resources
Standard Package 1
Other Names 535-11738-6