JPY | USD
Favorite

ASDMB-19.200MHZ-LY-T 19.2MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
5,336 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 349.00000 ¥349
10 341.00000 ¥3,410
50 324.72000 ¥16,236
100 284.13000 ¥28,413
500 276.00400 ¥138,002

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-11184-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥214.01300
  • Digi-Reel®  : 535-11184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,336 - Immediate
  • Unit Price: Digi-Reel®

ASDMB-19.200MHZ-LY-T

Datasheet
Digi-Key Part Number 535-11184-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ASDMB-19.200MHZ-LY-T
Copy  
Description MEMS OSC XO 19.2000MHZ LVCMOS
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

19.2MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ASDMB Series Datasheet
ASDMB Drawing
Mfg CAD Models ASDMB.stp
HTML Datasheet ASDMB Drawing
3D Drawings ASDMB.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ASDMB, Pure Silicon™
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 19.2MHz
Function Standby (Power Down)
Output LVCMOS
Voltage - Supply 1.8V ~ 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZX360D-B-10P(30)

CONN RCPT USB3.0 MICRO B SMD R/A

Hirose Electric Co Ltd

¥170.00000 Details

CYUSB3065-BZXC

IC EZ-USB BRIDGE 4LANE 121BGA

Cypress Semiconductor Corp

¥2,375.00000 Details

CYUSB3065-BZXI

IC ARM9 USB3 CONTROLLER 121FBGA

Cypress Semiconductor Corp

¥2,735.00000 Details

TPS51206DSQR

IC REG CONV DDR 1OUT 10SON

Texas Instruments

¥95.00000 Details

TPS62085RLTR

IC REG BUCK ADJ 3A 7VSON-HR

Texas Instruments

¥223.00000 Details

BLM15PX601SN1D

FERRITE BEAD 600 OHM 0402 1LN

Murata Electronics

¥17.00000 Details
Additional Resources
Standard Package 1
Other Names 535-11184-1