JPY | USD
Favorite

AMPDAFH-A09T XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 303.00000 ¥303
10 296.80000 ¥2,968
50 282.60000 ¥14,130
100 247.27000 ¥24,727
500 240.20800 ¥120,104

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14627-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥186.25600
  • Cut Tape (CT)  : 535-14627-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥303.00000
  • Tape & Reel (TR)  : AMPDAFH-A09T3-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥173.41100
  • Bulk  : AMPDAFH-A09-ND
  • Minimum Quantity: 900  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥199.10222

AMPDAFH-A09T

Datasheet
Digi-Key Part Number 535-14627-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AMPDAFH-A09T
Copy  
Description MEMS OSC XO 1.71V-3.63V 4VFLGA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA

Copy  
Documents & Media
Datasheets AMPD Series
Video File Abracon Power Optimized MEMS
Environmental Information Abracon RoHS2 Cert
Featured Product AMJM/AMJD/AMPM/AMPD Series Power Consumption Optimized Oscillator
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AMPD
Packaging Digi-Reel® 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency - Output 1 24MHz, 48MHz
Frequency - Output 2 -
Frequency - Output 3 -
Frequency - Output 4 -
Function -
Output -
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.3mA (Typ)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height 0.035" (0.89mm)
Package / Case 4-VFLGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-14627-6