JPY | USD

Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
200 302.30500 ¥60,461
400 285.51000 ¥114,204

Submit a request for quotation on quantities greater than those displayed.

AMDLA1707S-R47MT

Datasheet
Digi-Key Part Number 535-AMDLA1707S-R47MTTR-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number AMDLA1707S-R47MT
Copy  
Description FIXED IND 470NH 60A 0.9MOHM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

470nH Shielded Molded Inductor 60A 0.9mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets AMDLA1707S Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AMDLA1707S
Packaging Tape & Reel (TR) 
Part Status Active
Type Molded
Material - Core Metal
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 60A
Current - Saturation (Isat) 110A
Shielding Shielded
DC Resistance (DCR) 0.9mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.701" L x 0.665" W (17.80mm x 16.90mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 200
Other Names 535-AMDLA1707S-R47MTTR