JPY | USD

Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 511.00000 ¥511
10 468.80000 ¥4,688
25 426.20000 ¥10,655
50 358.00000 ¥17,900
100 306.85000 ¥30,685

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AMDLA1707S-2R2MT

Datasheet
Digi-Key Part Number 535-AMDLA1707S-2R2MTCT-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number AMDLA1707S-2R2MT
Copy  
Description FIXED IND 2.2UH 32A 2.2MOHM SMD
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2.2µH Shielded Molded Inductor 32A 2.2mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets AMDLA1707S Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AMDLA1707S
Packaging Cut Tape (CT) 
Part Status Active
Type Molded
Material - Core Metal
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 32A
Current - Saturation (Isat) 35A
Shielding Shielded
DC Resistance (DCR) 2.2mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 155°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.701" L x 0.665" W (17.80mm x 16.90mm)
Height - Seated (Max) 0.276" (7.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-AMDLA1707S-2R2MTCT