JPY | USD

Price & Procurement
519,700 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 30.40000 ¥304
25 26.64000 ¥666
50 22.84000 ¥1,142
100 20.94000 ¥2,094
250 19.03600 ¥4,759
500 17.89200 ¥8,946
1,000 13.70400 ¥13,704
2,500 12.94320 ¥32,358

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AISC-0402-3N9G-TTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 510,000 - Immediate
  • Unit Price: ¥11.80110

AISC-0402-3N9G-T

Datasheet
Digi-Key Part Number AISC-0402-3N9G-TCT-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number AISC-0402-3N9G-T
Copy  
Description FIXED IND 3.9NH 840MA 66MOHM SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

3.9nH Unshielded Wirewound Inductor 840mA 66mOhm Max 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series AISC-0402
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 3.9nH
Tolerance ±2%
Current Rating (Amps) 840mA
Current - Saturation (Isat) -
Shielding Unshielded
DC Resistance (DCR) 66mOhm Max
Q @ Freq 20 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max) 0.026" (0.66mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AISC-0402-3N9G-TCT