Price & Procurement
1,179 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 68.00000 ¥68
10 59.40000 ¥594
25 55.12000 ¥1,378
50 46.64000 ¥2,332
100 42.40000 ¥4,240
250 39.86000 ¥9,965
500 35.61800 ¥17,809
1,000 28.83400 ¥28,834

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-12402-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥28.83400
  • Digi-Reel®  : 535-12402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,179 - Immediate
  • Unit Price: Digi-Reel®

ACM-0603-121-T

Datasheet
Digi-Key Part Number 535-12402-1-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ACM-0603-121-T
Copy  
Description CMC 500MA 2LN 120 OHM SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 120 Ohms @ 100MHz 500mA DCR 175mOhm

Copy  
Customer Reference
Documents & Media
Datasheets ACM-0603 Series
ACM-0603 Pkg Drawing
Environmental Information Abracon REACH 219
Mfg CAD Models ACM-0603.stp
HTML Datasheet ACM-0603 Series
ACM-0603 Pkg Drawing
3D Drawings ACM-0603.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ACM-0603
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 175mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max) 0.047" (1.20mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

THS4531IRUNT

IC OPAMP DIFF 1 CIRCUIT 10QFN

Texas Instruments

¥424.00000 Details

NCP163AMX500TBG

IC REG LINEAR 5V 250MA 4XDFN

onsemi

¥62.00000 Details

ECS-2520MV-250-CN-TR

XTAL OSC XO 25.0000MHZ CMOS SMD

ECS Inc.

¥146.00000 Details

TXS0102DQER

IC TRNSLTR BIDIRECTIONAL 8X2SON

Texas Instruments

¥94.00000 Details

LM3880QMFE-1AD/NOPB

IC PWR SUPPLY SEQUENCER SOT23-6

Texas Instruments

¥213.00000 Details

TLV62130ARGTR

IC REG BUCK ADJUSTABLE 3A 16QFN

Texas Instruments

¥203.00000 Details
Additional Resources
Standard Package 1
Other Names 535-12402-1