JPY | USD

In Stock: 1,343
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 587.00000 ¥587
10 527.40000 ¥5,274
25 498.64000 ¥12,466
100 432.15000 ¥43,215

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-ACAR3705-SBTR-ND
  • Minimum Quantity: 450
  • Quantity Available: 900 - Immediate
  • Unit Price: ¥367.88222
  • Digi-Reel®  : 535-ACAR3705-SBDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,343 - Immediate
  • Unit Price: Digi-Reel®

ACAR3705-SB

Datasheet
Digi-Key Part Number 535-ACAR3705-SBCT-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ACAR3705-SB
Copy  
Description RF ANT LPWA SUBGHZ CHIP SMD
Copy  
Detailed Description

698MHz, 800MHz, 850MHz, 868MHz, 900MHz, 960MHz 2G, 3G, 4G, GSM, ISM, LoRa, LPWAN, LTE, Sigfox Chip RF Antenna 698MHz ~ 960MHz 0.61dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ACAR3705-SB
Featured Product Navigational IoT Antenna Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ACAR
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular, General ISM
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) 698MHz, 800MHz, 850MHz, 868MHz, 900MHz, 960MHz
Frequency Range 698MHz ~ 960MHz
Antenna Type Chip
Number of Bands 1
VSWR 4.5
Return Loss -
Gain 0.61dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.197" (5.00mm)
Applications 2G, 3G, 4G, GSM, ISM, LoRa, LPWAN, LTE, Sigfox
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

1462000001

RF ANT 829MHZ/2.2GHZ CHIP SLD

Molex

¥310.00000 Details

H2UE3P2D2G0100

LTE/4G FULL BAND 698-960 1710-26

Unictron Technologies Corporation

¥503.00000 Details
Additional Resources
Standard Package 1
Other Names 535-ACAR3705-SBCT