Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 329.00000 ¥329
10 295.20000 ¥2,952
25 279.12000 ¥6,978
100 241.91000 ¥24,191
250 229.50000 ¥57,375
500 205.93000 ¥102,965
1,000 173.67500 ¥173,675

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 535-14492-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥164.99167
  • Digi-Reel®  : 535-14492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

ACAG1204-915-T

Datasheet
Digi-Key Part Number 535-14492-1-ND
Copy  
Manufacturer

Abracon LLC

Copy  
Manufacturer Part Number ACAG1204-915-T
Copy  
Description RF ANT 915MHZ CHIP SOLDER SMD
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

915MHz ISM, LoRa, Sigfox Chip RF Antenna 910MHz ~ 925MHz 3.42dBi Solder Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets ACAG1204-915-T Datasheet
Environmental Information Abracon REACH 219
Featured Product Navigational IoT Antenna Solutions
PCN Design/Specification ACAG1204-915-T MSL 18/Jun/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ACAG
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard General ISM
Frequency Group UHF (300MHz ~ 1GHz)
Frequency (Center/Band) 915MHz
Frequency Range 910MHz ~ 925MHz
Antenna Type Chip
Number of Bands 1
VSWR 2
Return Loss -
Gain 3.42dBi
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.063" (1.60mm)
Applications ISM, LoRa, Sigfox
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ABKIT-ANTENNA-2

CHIP/PATCH ANTENNA KIT

Abracon LLC

¥4,650.00000 Details
You May Also Be Interested In

ANT1204LL05R0915A

RF ANT 915MHZ CHIP SOLDER SMD

YAGEO

¥379.00000 Details

0915AT43A0026E

RF ANT 915MHZ CHIP SOLDER SMD

Johanson Technology Inc.

¥99.00000 Details

ECS-.327-9-12-TR

CRYSTAL 32.7680KHZ 9PF SMD

ECS Inc.

¥117.00000 Details

MAX2623EUA+

IC SELF-CONTAINED VCO 8-MSOP

Maxim Integrated

¥707.00000 Details

U.FL-R-SMT(01)

CONN U.FL RCPT STR 50 OHM SMD

Hirose Electric Co Ltd

¥159.00000 Details

H2U646MHLQ0200

915MHZ ISM 902-928MHZ TELA CERAM

Unictron Technologies Corporation

¥128.00000 Details
Additional Resources
Standard Package 1
Other Names 535-14492-1