Add To Favorites
ABS07W-32.768KHZ-J-2-T 32.768kHz ±20ppm Crystal 3pF 60 kOhms 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 130.00000 ¥130
10 114.80000 ¥1,148
50 107.26000 ¥5,363
100 94.79000 ¥9,479
500 89.80200 ¥44,901
1,000 74.83400 ¥74,834

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14106-1-ND
Copy   535-14106-1-ND
Quantity Available 5,834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABS07W-32.768KHZ-J-2-T

Copy   ABS07W-32.768KHZ-J-2-T
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy   CRYSTAL 32.7680KHZ 3PF SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 3pF 60 kOhms 2-SMD, No Lead

Copy   32.768kHz ±20ppm Crystal 3pF 60 kOhms 2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABS07W
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 60 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14106-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14106-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥65.76333
  • Digi-Reel® ? : 535-14106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,834 - Immediate
  • Unit Price: Digi-Reel®

05:57:49 8/23/2019