JPY | USD
Favorite

Photo Not Available
ABS07-32.768KHZ-9-4-T 32.768kHz ±30ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Price & Procurement
2,599 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 42.70000 ¥427
50 38.40000 ¥1,920
100 34.15000 ¥3,415
500 32.43800 ¥16,219
1,000 27.31700 ¥27,317

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-15022-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥23.28133
  • Cut Tape (CT)  : 535-15022-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,599 - Immediate
  • Unit Price: ¥51.00000

ABS07-32.768KHZ-9-4-T

Datasheet
Digi-Key Part Number 535-15022-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS07-32.768KHZ-9-4-T
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

32.768kHz ±30ppm Crystal 9pF 70 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABS07 Series Datasheet
Environmental Information Abracon RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS07
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±30ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM8-16.000MHZ-D1X-T

CRYSTAL 16.0000MHZ 18PF SMD

Abracon LLC

¥74.00000 Details

PI4ULS3V204GAEX

IC TRNSLTR BIDIRECTIONAL 12CSP

Diodes Incorporated

¥119.00000 Details

APHHS1005LSECK/J4-PF

LED ORANGE CLEAR 2SMD

Kingbright

¥64.00000 Details

STM32L4S5QII6

IC MCU 32BIT 2MB FLASH 132UFBGA

STMicroelectronics

¥1,726.00000 Details

PESD3V3S2UQ,115

TVS DIODE 3.3V 20V SOT663

Nexperia USA Inc.

¥51.00000 Details

AON7423

MOSFET P-CH 20V 28A 8DFN

Alpha & Omega Semiconductor Inc.

¥108.00000 Details
Additional Resources
Standard Package 1
Other Names 535-15022-6