JPY | USD
Favorite

ABS06W-32.768KHZ-J-2-T 32.768kHz ±20ppm Crystal 3pF 90 kOhms 2-SMD, No Lead
Price & Procurement
5,391 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 159.00000 ¥159
10 151.50000 ¥1,515
50 147.96000 ¥7,398
100 126.82000 ¥12,682
500 123.30000 ¥61,650
1,000 103.92500 ¥103,925

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-14100-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥89.67367
  • Cut Tape (CT)  : 535-14100-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,391 - Immediate
  • Unit Price: ¥159.00000

ABS06W-32.768KHZ-J-2-T

Datasheet
Digi-Key Part Number 535-14100-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS06W-32.768KHZ-J-2-T
Copy  
Description CRYSTAL 32.7680KHZ 3PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 3pF 90 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS06W
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 3pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 535-14100-6