JPY | USD
Favorite

Price & Procurement
27,233 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155
10 147.90000 ¥1,479
50 144.48000 ¥7,224
100 123.84000 ¥12,384
500 120.40200 ¥60,201
1,000 101.48200 ¥101,482

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-10246-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥87.56567
  • Cut Tape (CT)  : 535-10246-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,233 - Immediate
  • Unit Price: ¥155.00000

ABS06-32.768KHZ-9-T

Datasheet
Digi-Key Part Number 535-10246-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABS06-32.768KHZ-9-T
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 90 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ABS06 Datasheet
ABS06 Drawing
Environmental Information Abracon RoHS2 Cert
Featured Product ABS06 Tuning Fork Crystal
Mfg CAD Models ABS06.stp
HTML Datasheet ABS06 Datasheet
EDA / CAD Models ABS06-32.768KHZ-9-T by SnapEDA
3D Drawings ABS06.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABS06
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S558-5999-U7-F

MODULE XFRMR LAN 10/100B-TX SMD

Bel Fuse Inc.

¥306.00000 Details

0533981471

CONN HEADER SMD 14POS 1.25MM

Molex

¥292.00000 Details

ASDM1-8.000MHZ-LC-T

MEMS OSC XO 8.0000MHZ LVCMOS SMD

Abracon LLC

¥224.00000 Details

RC0201FR-071ML

RES SMD 1M OHM 1% 1/20W 0201

Yageo

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 535-10246-6