JPY | USD
Favorite

Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 59.07200 ¥59,072
3,000 57.10300 ¥171,309
5,000 55.13380 ¥275,669
10,000 53.16480 ¥531,648

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 535-9630-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,115 - Immediate
  • Unit Price: ¥112.00000
  • Digi-Reel®  : 535-9630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,115 - Immediate
  • Unit Price: Digi-Reel®

ABMM2-11.0592MHZ-E2-T

Datasheet
Digi-Key Part Number 535-9630-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABMM2-11.0592MHZ-E2-T
Copy  
Description CRYSTAL 11.0592MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

11.0592MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABMM2 Series Datasheet
ABMM2 Drawing
Environmental Information Abracon RoHS2 Cert
Mfg CAD Models ABMM2.stp
HTML Datasheet ABMM2 Series Datasheet
3D Drawings ABMM2.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABMM2
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.240" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 535-9630-2
ABMM2110592MHZE2T