JPY | USD
Favorite

Price & Procurement
1,910 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
10 93.80000 ¥938
50 87.66000 ¥4,383
100 77.47000 ¥7,747
500 73.38800 ¥36,694

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9160-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥55.59700
  • Cut Tape (CT)  : 535-9160-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,910 - Immediate
  • Unit Price: ¥107.00000

ABMM-24.576MHZ-B2-T

Datasheet
Digi-Key Part Number 535-9160-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABMM-24.576MHZ-B2-T
Copy  
Description CRYSTAL 24.5760MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

24.576MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABMM Series Datasheet
ABMM Drawing
Environmental Information RoHS2, Asbestos, Halogen, PFOS - ABMM Series
Abracon RoHS2 Cert
Mfg CAD Models ABMM.stp
HTML Datasheet ABMM Series Datasheet
EDA / CAD Models ABMM-24.576MHZ-B2-T by SnapEDA
3D Drawings ABMM.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABMM
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-7050-04-01

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

¥3,804.00000 Details

AXS-7050-04-02

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

¥3,289.52000 Details

AXS-7050-04-17

SOCKET 4PAD 7.0X5.0 OSCILLATOR

Abracon LLC

¥3,289.52000 Details

AXS-7050-04-12

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

¥3,289.52000 Details
Additional Resources
Standard Package 1
Other Names 535-9160-6