JPY | USD
Favorite

Price & Procurement
17,930 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 92.00000 ¥92
10 80.60000 ¥806
50 75.38000 ¥3,769
100 66.62000 ¥6,662
500 63.11600 ¥31,558

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-9154-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 17,000 - Immediate
  • Unit Price: ¥47.80000
  • Cut Tape (CT)  : 535-9154-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,930 - Immediate
  • Unit Price: ¥92.00000

ABMM-14.7456MHZ-B2-T

Datasheet
Digi-Key Part Number 535-9154-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABMM-14.7456MHZ-B2-T
Copy  
Description CRYSTAL 14.7456MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14.7456MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABMM Series Datasheet
ABMM Drawing
Environmental Information RoHS2, Asbestos, Halogen, PFOS - ABMM Series
Abracon RoHS2 Cert
Mfg CAD Models ABMM.stp
HTML Datasheet ABMM Series Datasheet
EDA / CAD Models ABMM-14.7456MHZ-B2-T by SnapEDA
3D Drawings ABMM.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABMM
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

AXS-7050-04-01

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

¥3,804.00000 Details

AXS-7050-04-02

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

¥3,289.52000 Details

AXS-7050-04-17

SOCKET 4PAD 7.0X5.0 OSCILLATOR

Abracon LLC

¥3,289.52000 Details

AXS-7050-04-12

SOCKET 4PAD 7.0X5.0 XTAL OR OSC

Abracon LLC

¥3,289.52000 Details
You May Also Be Interested In

CB3-3C-1M5440

XTAL OSC XO 1.5440MHZ HCMOS TTL

CTS-Frequency Controls

¥176.00000 Details

ABLS-25.000MHZ-B2F-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

¥35.00000 Details

DV75D-010.0M

XTAL OSC TCXO 10.0000MHZ LVCMOS

Connor-Winfield

¥1,580.00000 Details
Additional Resources
Standard Package 1
Other Names 535-9154-6