Add To Favorites
ABM8W-32.0000MHZ-7-D1X-T3 32MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 70.20000 ¥702
50 65.68000 ¥3,284
100 58.03000 ¥5,803
500 54.98000 ¥27,490
1,000 45.81700 ¥45,817

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 535-14083-1-ND
Copy   535-14083-1-ND
Quantity Available 2,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABM8W-32.0000MHZ-7-D1X-T3

Copy   ABM8W-32.0000MHZ-7-D1X-T3
Description CRYSTAL 32.0000MHZ 7PF SMD
Copy   CRYSTAL 32.0000MHZ 7PF SMD
Detailed Description

32MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead

Copy   32MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Abracon LLC
Series ABM8W
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.030" (0.75mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 535-14083-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-14083-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: ¥41.65167

07:03:37 8/23/2019